337-027-523-658

Heilind Number:EDA337-027-523-658
Manufacturer:EDAC
Manufacturer Number:337-027-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-523-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color and a single row configuration, this connector ensures efficient power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The 27 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, facilitate precise and reliable connections. Suitable for straight mounting orientation, it offers versatility in assembly. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for seamless board-to-board connectivity in your projects.