337-027-523-668

Heilind Number:EDA337-027-523-668
Manufacturer:EDAC
Manufacturer Number:337-027-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-523-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-523-668

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. With a single row configuration and 27 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range (-40 to 105°C) ensures suitability for diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.