337-027-523-678

Heilind Number:EDA337-027-523-678
Manufacturer:EDAC
Manufacturer Number:337-027-523-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-523-678

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green design. Designed for optimal performance, this connector features a single row with 27 positions, ensuring seamless connectivity. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while its straight mount orientation offers easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and durable connectivity.