337-027-524-101

Heilind Number:EDA337-027-524-101
Manufacturer:EDAC
Manufacturer Number:337-027-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-524-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout, it features 27 copper alloy contacts for optimal signal transmission, each spaced at .156 inches with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in even the most demanding environments. Perfect for a variety of projects, it is a must-have component for any connector setup.