337-027-524-102

Heilind Number:EDA337-027-524-102
Manufacturer:EDAC
Manufacturer Number:337-027-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Its vibrant green color adds a touch of visual appeal, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row design and 27 copper alloy contact positions, it's perfect for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide optimal spacing for your components. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.