337-027-524-108

Heilind Number:EDA337-027-524-108
Manufacturer:EDAC
Manufacturer Number:337-027-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-524-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration. Boasting a vibrant green hue, this connector not only adds a pop of color to your setup but also delivers exceptional performance. With a maximum amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in any environment. Featuring a single row layout and 27 copper alloy contact positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB design with this essential component, perfect for various applications in the electronics industry.