337-027-524-112

Heilind Number:EDA337-027-524-112
Manufacturer:EDAC
Manufacturer Number:337-027-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-524-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 27 positions in a single row with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of Copper Alloy, providing excellent conductivity. With a compact design and straight mount orientation, it's perfect for space-restricted applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for a wide range of electronic devices. Upgrade your connectivity with this essential component.