337-027-524-158

Heilind Number:EDA337-027-524-158
Manufacturer:EDAC
Manufacturer Number:337-027-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-524-158

Detailed Description

Enhance connectivity within your PCB with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 27 positions, crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. Operating efficiently in a wide temperature range from -40 to 105°C, it offers reliability in varied environments. Its straight mount orientation simplifies installation, making it an essential component for seamless board-to-board connections. Trust in its 3A amperage rating and high-quality construction for seamless signal transmission in your electronic assemblies.