337-027-524-168

Heilind Number:EDA337-027-524-168
Manufacturer:EDAC
Manufacturer Number:337-027-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-524-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-524-168

Detailed Description

Enhance connectivity on your PCB with this efficient Card Edge Connector. Designed in a sleek green hue, it offers a single row configuration with 27 copper alloy contact positions and a pitch of .156 inches, ensuring secure and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, withstanding temperatures ranging from -40 to 105 °C. Its straight mount orientation and row spacing of .2 inches make installation a breeze, perfect for seamless integration into your electronic assemblies. Trust in this high-performance connector to streamline your board-to-board connections with ease and precision.