337-027-524-602

Heilind Number:EDA337-027-524-602
Manufacturer:EDAC
Manufacturer Number:337-027-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-524-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With a single row and 27 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while its .156-inch pitch and .2-inch row spacing enable precise alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic assembly project. Elevate your connectivity game with this essential component.