337-027-524-603

Heilind Number:EDA337-027-524-603
Manufacturer:EDAC
Manufacturer Number:337-027-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-524-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 27 positions, ensuring optimal performance and versatility. Crafted with precision, it features durable copper alloy contacts and a sturdy UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any application. The vibrant green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing cater to diverse installation needs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its straight mount orientation to streamline your board-to-board connections effortlessly. Elevate your connectivity solutions with this essential component.