337-027-524-604

Heilind Number:EDA337-027-524-604
Manufacturer:EDAC
Manufacturer Number:337-027-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-524-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in striking green. Designed for seamless integration, this connector boasts a single row layout with 27 copper alloy contacts, ensuring reliable power and data transmission at a maximum amperage of 3 A. Crafted with robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.