337-027-524-607

Heilind Number:EDA337-027-524-607
Manufacturer:EDAC
Manufacturer Number:337-027-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-524-607

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component features a vibrant Green color, ensuring easy identification during installation. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees robust performance in varied environments. Operating at an amperage of 3 A, it delivers reliable power transmission. The single-row design, with 27 positions and a .156-inch pitch, offers precise alignment for seamless data transfer. Crafted with copper alloy contacts and boasting a row spacing of .2 inches, it ensures optimal conductivity. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C ensures versatility. Explore the potential of seamless connectivity with this essential component, a must-have in any PCB assembly toolkit.