337-027-524-658

Heilind Number:EDA337-027-524-658
Manufacturer:EDAC
Manufacturer Number:337-027-524-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-524-658

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in a vibrant green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring a single row layout with 27 positions, it offers ample connectivity for your circuit boards. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore the possibilities of seamless board-to-board connections with this high-quality connector.