337-027-540-101

Heilind Number:EDA337-027-540-101
Manufacturer:EDAC
Manufacturer Number:337-027-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 27 positions, ensuring efficient signal transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your electronics projects with this essential component.