337-027-540-102

Heilind Number:EDA337-027-540-102
Manufacturer:EDAC
Manufacturer Number:337-027-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector in striking green. Designed for seamless integration, this connector features a single row with 27 positions, offering versatility in your circuit setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in this connector for efficient board-to-board connections in your projects.