337-027-540-103

Heilind Number:EDA337-027-540-103
Manufacturer:EDAC
Manufacturer Number:337-027-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row with 27 positions, ensuring reliable power and data transmission. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from durable Copper Alloy, guaranteeing longevity and stability. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronic industry.