337-027-540-107

Heilind Number:EDA337-027-540-107
Manufacturer:EDAC
Manufacturer Number:337-027-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers high performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in every use. With a single row design and 27 positions, it provides ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Its straight mount orientation makes installation a breeze, while an operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your connectors today and experience superior connectivity like never before.