337-027-540-108

Heilind Number:EDA337-027-540-108
Manufacturer:EDAC
Manufacturer Number:337-027-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row design and a pitch of .156 inches, it offers precise and efficient connections for your electronic devices. The 27 copper alloy contact positions guarantee reliable power and signal transmission, while the 3A amperage rating meets industry standards for performance. Whether you're working on industrial machinery or consumer electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Trust in our high-quality connector to streamline your PCB assembly process and optimize functionality.