337-027-540-112

Heilind Number:EDA337-027-540-112
Manufacturer:EDAC
Manufacturer Number:337-027-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a single row with 27 positions, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts deliver optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Choose this high-quality component for your next project and experience secure and efficient board-to-board connections.