337-027-540-158

Heilind Number:EDA337-027-540-158
Manufacturer:EDAC
Manufacturer Number:337-027-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a sleek and visually appealing addition to your electronic setup. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 27 positions, it provides ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures excellent conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environmental conditions. Perfect for various applications, this Card Edge Connector is a must-have for any electronic enthusiast or professional.