337-027-540-168

Heilind Number:EDA337-027-540-168
Manufacturer:EDAC
Manufacturer Number:337-027-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a total of 27 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. Engineered with precision, the contact material of Copper Alloy and a pitch of .156 in deliver optimal conductivity. Its straight mount orientation and compact .2 in row spacing make it easy to install, ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity solutions with this Card Edge Connector.