337-027-540-602

Heilind Number:EDA337-027-540-602
Manufacturer:EDAC
Manufacturer Number:337-027-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-602

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a single row layout with 27 positions and a .156-inch pitch for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing ensures reliability in various environments, while the copper alloy contacts guarantee optimal conductivity. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight mount orientation and green color make it easy to identify and install, facilitating quick and secure connections on your PCBs. Trust in its quality and performance to streamline your electronic assembly processes effectively.