337-027-540-603

Heilind Number:EDA337-027-540-603
Manufacturer:EDAC
Manufacturer Number:337-027-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-603

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 27 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees both longevity and visual appeal. The copper alloy contact material and .156-inch pitch facilitate reliable signal transmission, while the 3A amperage rating ensures optimal power delivery. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Trust in its quality for your next project in our extensive lineup of PCB connectors.