337-027-540-604

Heilind Number:EDA337-027-540-604
Manufacturer:EDAC
Manufacturer Number:337-027-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row of 27 positions, ensuring reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're designing a new system or upgrading existing hardware, this connector is a must-have component for seamless board-to-board connections.