337-027-540-607

Heilind Number:EDA337-027-540-607
Manufacturer:EDAC
Manufacturer Number:337-027-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and a single row configuration, ideal for streamlined installations. Engineered for durability, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. The 27 copper alloy contacts guarantee efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for optimal signal integrity. Its straight mount orientation facilitates easy PCB assembly, while its broad operating temperature range of -40 to 105 °C ensures suitability for a wide range of applications. Upgrade your connectivity solutions with this essential component.