337-027-540-608

Heilind Number:EDA337-027-540-608
Manufacturer:EDAC
Manufacturer Number:337-027-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. With a vibrant green color and a single row layout, this connector offers 27 positions for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Trust in our high-quality connector to streamline your board-to-board connections with ease and efficiency.