337-027-540-612

Heilind Number:EDA337-027-540-612
Manufacturer:EDAC
Manufacturer Number:337-027-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row layout with 27 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, offers both strength and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for seamless integration on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this essential component for dependable and long-lasting connectivity solutions.