337-027-540-658

Heilind Number:EDA337-027-540-658
Manufacturer:EDAC
Manufacturer Number:337-027-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a single row layout with 27 positions, ensuring seamless integration into your board setup. The green housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability in any environment. With a contact material of Copper Alloy, it offers optimal conductivity for your electronic components. The .156-inch pitch and .2-inch row spacing provide efficient data transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions today with this essential component.