337-027-540-668

Heilind Number:EDA337-027-540-668
Manufacturer:EDAC
Manufacturer Number:337-027-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-668

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 27 positions, ideal for efficient data exchange. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the green housing adds a pop of color to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.