337-027-540-678

Heilind Number:EDA337-027-540-678
Manufacturer:EDAC
Manufacturer Number:337-027-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-540-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant Green color and a single row design, this connector offers 27 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments, with a contact material of Copper Alloy guaranteeing secure connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures stability under extreme conditions. Elevate your PCB connections with this essential component.