337-027-541-101

Heilind Number:EDA337-027-541-101
Manufacturer:EDAC
Manufacturer Number:337-027-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also designed for optimal functionality. With a contact material of Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester, it ensures reliable and durable performance. The connector offers a single row layout with 27 positions, making it suitable for various applications. Its pitch of .156 inches and row spacing of .2 inches allow for seamless integration into your PCB setup. Operating smoothly in a temperature range of -40 to 105°C, it guarantees consistent performance even in challenging environments. Whether you require straight mount orientation or easy board-to-board connections, this Card Edge Connector is the perfect solution for your connectivity needs. Upgrade your systems with this essential component and experience enhanced efficiency and reliability in your PCB setups.