337-027-541-102

Heilind Number:EDA337-027-541-102
Manufacturer:EDAC
Manufacturer Number:337-027-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-541-102

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, featuring a vibrant green color for easy identification. With a high amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. This single-row connector boasts 27 positions, ideal for seamless board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, it is suitable for diverse applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it is a versatile solution for your connectivity needs.