337-027-541-103

Heilind Number:EDA337-027-541-103
Manufacturer:EDAC
Manufacturer Number:337-027-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking green. Designed for seamless integration, it features a single row layout with 27 positions, ideal for streamlined board-to-board connections. Crafted from robust UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in even the most demanding environments. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Whether for prototyping or production, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game and experience seamless performance like never before.