337-027-541-104

Heilind Number:EDA337-027-541-104
Manufacturer:EDAC
Manufacturer Number:337-027-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-541-104

Detailed Description

Enhance your electronic connections with our durable and high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 27 positions, allowing for efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both visual appeal and compliance with safety standards. Its Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, this straight-mount connector is a must-have for your projects. Elevate your connectivity game with our Card Edge Connector.