337-027-541-108

Heilind Number:EDA337-027-541-108
Manufacturer:EDAC
Manufacturer Number:337-027-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 27 positions, ensuring optimal signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and secure connections. The vibrant green color not only adds a pop of style but also helps with easy identification. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Ideal for a wide range of applications, it boasts an amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is a must-have for any design project. Trust in its straight mount orientation for effortless installation and count on its superior performance for long-lasting durability. Elevate your PCB design with this essential component.