337-027-541-158

Heilind Number:EDA337-027-541-158
Manufacturer:EDAC
Manufacturer Number:337-027-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-541-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while offering exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. This single-row connector with 27 positions and a pitch of .156 inches provides ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly within a wide temperature range from -40 to 105 °C, it's suitable for diverse applications in various industries. Trust in this connector for robust and efficient PCB assemblies.