337-027-541-603

Heilind Number:EDA337-027-541-603
Manufacturer:EDAC
Manufacturer Number:337-027-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-541-603

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 27 positions, perfect for efficient data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing ensure optimal signal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Elevate your PCB assembly with this essential component, a must-have for any electronics project.