337-027-541-604

Heilind Number:EDA337-027-541-604
Manufacturer:EDAC
Manufacturer Number:337-027-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-541-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row design and 27 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts guarantee efficient power transmission, with a current rating of 3A. Designed for precision, it boasts a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Explore the possibilities with this essential component for your PCB assembly needs.