337-027-541-607

Heilind Number:EDA337-027-541-607
Manufacturer:EDAC
Manufacturer Number:337-027-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-541-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 27 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your electronic assemblies with this essential component, perfect for a variety of applications.