337-027-541-608

Heilind Number:EDA337-027-541-608
Manufacturer:EDAC
Manufacturer Number:337-027-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-541-608

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it offers 27 positions for secure attachment. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Featuring a single-row configuration with a .156-inch pitch and .2-inch row spacing, it allows for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the green color adds a touch of visual distinction. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and durable, making it an essential component for your electronic projects.