337-027-541-658

Heilind Number:EDA337-027-541-658
Manufacturer:EDAC
Manufacturer Number:337-027-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-541-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 27 positions, ensuring efficient data transfer. With a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality copper alloy contacts, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this essential component for secure and stable board-to-board connections in your projects.