337-027-541-678

Heilind Number:EDA337-027-541-678
Manufacturer:EDAC
Manufacturer Number:337-027-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-541-678

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green color, it not only stands out visually but also ensures easy identification. With an amperage rating of 3 A, it guarantees reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional durability and fire resistance. Boasting a single row design and made of Copper Alloy, this connector provides efficient and secure connections. With a pitch of .156 in and row spacing of .2 in, it accommodates up to 27 positions with precision. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for various applications.