337-027-542-101

Heilind Number:EDA337-027-542-101
Manufacturer:EDAC
Manufacturer Number:337-027-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-542-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on circuit boards, the connector features a vibrant green color for easy identification. With a low amperage rating of 3 A, it ensures safe power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and flame resistance. The single row design with 27 positions offers ample space for efficient signal transfer. Each contact is made of reliable Copper Alloy, ensuring optimal conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation facilitates effortless installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Explore its potential in enhancing inter-board connectivity in various electronic applications.