337-027-542-102

Heilind Number:EDA337-027-542-102
Manufacturer:EDAC
Manufacturer Number:337-027-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-542-102

Detailed Description

Enhance connectivity within your PCB systems with this high-quality Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The 27 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, allow for seamless integration. Crafted with copper alloy contacts, it guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.