337-027-542-103

Heilind Number:EDA337-027-542-103
Manufacturer:EDAC
Manufacturer Number:337-027-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-542-103

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Designed for efficient power transmission, this connector boasts a 3 A amperage capacity, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With a single row layout and 27 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether straight or right-angled, its versatile mount orientation suits any configuration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component, found in our extensive range of PCB connectors.