337-027-542-104

Heilind Number:EDA337-027-542-104
Manufacturer:EDAC
Manufacturer Number:337-027-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for seamless integration, this connector features a single row layout with 27 positions for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a sturdy straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your connectivity needs.