337-027-542-107

Heilind Number:EDA337-027-542-107
Manufacturer:EDAC
Manufacturer Number:337-027-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-542-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Featuring a single row design with 27 copper alloy contacts, it guarantees seamless data transfer at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. With a straight mount orientation, it securely attaches for stable connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects in need of precision and durability.