337-027-542-108

Heilind Number:EDA337-027-542-108
Manufacturer:EDAC
Manufacturer Number:337-027-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-542-108

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration, this single-row connector features 27 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its green color adds a touch of organization to your setup, while the straight mount orientation facilitates easy installation. Trust in this connector for efficient board-to-board connections in your projects.