337-027-542-158

Heilind Number:EDA337-027-542-158
Manufacturer:EDAC
Manufacturer Number:337-027-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-542-158

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With a single row layout and a total of 27 positions, it offers ample room for intricate circuitry. The contact material, made from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect solution for your connectivity needs.